
RR2LAM6STFTR | |
---|---|
DigiKey Part Number | RR2LAM6STFTR-ND - Tape & Reel (TR) RR2LAM6STFCT-ND - Cut Tape (CT) RR2LAM6STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2LAM6STFTR |
Description | DIODE STANDARD 600V 2A PMDTM |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RR2LAM6STFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.48000 | $4.80 |
100 | $0.34050 | $34.05 |
500 | $0.26064 | $130.32 |
1,000 | $0.23489 | $234.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19998 | $599.94 |
6,000 | $0.18500 | $1,110.00 |
9,000 | $0.17727 | $1,595.43 |
15,000 | $0.16783 | $2,517.45 |
21,000 | $0.16781 | $3,524.01 |