Direct

RRE02VS4SGTR | |
|---|---|
DigiKey Part Number | RRE02VS4SGTRTR-ND - Tape & Reel (TR) RRE02VS4SGTRCT-ND - Cut Tape (CT) RRE02VS4SGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VS4SGTR |
Description | DIODE STANDARD 400V 200MA TUMD2S |
Customer Reference | |
Detailed Description | Diode 400 V 200mA Surface Mount TUMD2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2S | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12839 | $385.17 |
| 6,000 | $0.11698 | $701.88 |
| 9,000 | $0.11116 | $1,000.44 |
| 15,000 | $0.10463 | $1,569.45 |
| 21,000 | $0.10075 | $2,115.75 |
| 30,000 | $0.09699 | $2,909.70 |
| 75,000 | $0.09125 | $6,843.75 |


