Parametric Equivalent
Similar

RSR025N05HZGTL | |
---|---|
DigiKey Part Number | 846-RSR025N05HZGTLTR-ND - Tape & Reel (TR) 846-RSR025N05HZGTLCT-ND - Cut Tape (CT) 846-RSR025N05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR025N05HZGTL |
Description | MOSFET N-CH 45V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.58400 | $5.84 |
100 | $0.39880 | $39.88 |
500 | $0.33172 | $165.86 |
1,000 | $0.29545 | $295.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23766 | $712.98 |
6,000 | $0.22974 | $1,378.44 |
9,000 | $0.22463 | $2,021.67 |