
SLI-343URCT32 | |
---|---|
DigiKey Part Number | 846-SLI-343URCT32CT-ND - Cut Tape (CT) 846-SLI-343URCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLI-343URCT32 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.53000 | $5.30 |
100 | $0.38710 | $38.71 |
500 | $0.32304 | $161.52 |
1,000 | $0.30204 | $302.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.28421 | $568.42 |
4,000 | $0.26908 | $1,076.32 |
6,000 | $0.26132 | $1,567.92 |
10,000 | $0.25256 | $2,525.60 |
14,000 | $0.24736 | $3,463.04 |
20,000 | $0.24227 | $4,845.40 |