
SML-D11YWT86 | |
---|---|
DigiKey Part Number | 846-SML-D11YWT86TR-ND - Tape & Reel (TR) 846-SML-D11YWT86CT-ND - Cut Tape (CT) 846-SML-D11YWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D11YWT86 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.22900 | $2.29 |
100 | $0.16210 | $16.21 |
500 | $0.13164 | $65.82 |
1,000 | $0.12157 | $121.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10858 | $325.74 |
6,000 | $0.10195 | $611.70 |
9,000 | $0.09854 | $886.86 |
15,000 | $0.09469 | $1,420.35 |
21,000 | $0.09240 | $1,940.40 |
30,000 | $0.09017 | $2,705.10 |
75,000 | $0.08524 | $6,393.00 |