
SML-Z14V4TT86 | |
---|---|
DigiKey Part Number | 846-1046-2-ND - Tape & Reel (TR) 846-1046-1-ND - Cut Tape (CT) 846-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14V4TT86 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14V4TT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.49100 | $4.91 |
100 | $0.35720 | $35.72 |
500 | $0.29736 | $148.68 |
1,000 | $0.27772 | $277.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.26103 | $522.06 |
4,000 | $0.24687 | $987.48 |
6,000 | $0.23961 | $1,437.66 |
10,000 | $0.23141 | $2,314.10 |
14,000 | $0.22654 | $3,171.56 |
20,000 | $0.22178 | $4,435.60 |