UMB8NTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,264
Unit Price: $0.28000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 357
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,486
Unit Price: $0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40,850
Unit Price: $0.03859
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,890
Unit Price: $0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03859
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03859
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.03859
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.27000
Datasheet
UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB8NTR

DigiKey Part Number
UMB8NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMB8NTR
Description
TRANS PREBIAS 2PNP 50V UMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07916$237.48
6,000$0.07151$429.06
9,000$0.06761$608.49
15,000$0.06323$948.45
21,000$0.06063$1,273.23
30,000$0.05811$1,743.30
75,000$0.05256$3,942.00
150,000$0.05000$7,500.00
Manufacturers Standard Package