Parametric Equivalent

400HXH330MEPASN35X25 | |
|---|---|
DigiKey Part Number | 1189-400HXH330MEPASN35X25-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH330MEPASN35X25 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.17 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.24000 | $11.24 |
| 10 | $8.07800 | $80.78 |
| 50 | $6.77460 | $338.73 |
| 100 | $6.36430 | $636.43 |
| 500 | $5.66014 | $2,830.07 |
| 1,000 | $5.43894 | $5,438.94 |


