Parametric Equivalent

450HXH82MEPASN20X25 | |
|---|---|
DigiKey Part Number | 1189-450HXH82MEPASN20X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH82MEPASN20X25 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.064 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.19000 | $5.19 |
| 10 | $3.56800 | $35.68 |
| 50 | $2.89660 | $144.83 |
| 200 | $2.50895 | $501.79 |
| 600 | $2.28907 | $1,373.44 |
| 1,000 | $2.20694 | $2,206.94 |
| 2,600 | $2.08048 | $5,409.25 |


