475MXH470MEFCSN35X50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $5.73240
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $14.69000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet
MXH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475MXH470MEFCSN35X50

DigiKey Part Number
1189-3447-ND
Manufacturer
Manufacturer Product Number
475MXH470MEFCSN35X50
Description
CAP ALUM 470UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
475MXH470MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.09 A @ 120 Hz
Ripple Current @ High Frequency
2.926 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$8.67310$867.31
Manufacturers Standard Package