cfm-70b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-70b

CFM-7015B-130-295-20

DigiKey Part Number
2223-CFM-7015B-130-295-20-ND
Manufacturer
Manufacturer Product Number
CFM-7015B-130-295-20
Description
FAN AXIAL 70X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 19.3 CFM (0.540m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7015B-130-295-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.50mm
Air Flow
19.3 CFM (0.540m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
29.5dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.63000$10.63
10$8.76800$87.68
25$8.05200$201.30
96$7.07500$679.20
Manufacturers Standard Package