SCD-PUN,PSR,PUR & PSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCD03PSN

DigiKey Part Number
102-1060-ND
Manufacturer
Manufacturer Product Number
SCD03PSN
Description
CURRENT SENSOR HE/OL 3A
Customer Reference
Detailed Description
Current Sensor 3A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
50Hz/60Hz
Linearity
±0.5%
Accuracy
-
Voltage - Supply
12V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 75°C
Polarization
Unidirectional
Mounting Type
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.