
SCD03PSR | |
|---|---|
DigiKey Part Number | 102-1065-ND |
Manufacturer | |
Manufacturer Product Number | SCD03PSR |
Description | CURRENT SENSOR HE/OL 3A |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 50Hz/60Hz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 12V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - |

