New at DigiKey
TBL002B-350-06GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL002B-350-06GY-2GY

DigiKey Part Number
2223-TBL002B-350-06GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL002B-350-06GY-2GY
Description
6 POLES, SCREWLESS, 45, 3.50 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
TBL002B-350-06GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
7 A
Voltage
300 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.86300$8.63
25$0.75160$18.79
81$0.63321$51.29
162$0.57735$93.53
324$0.53123$172.12
567$0.50039$283.72
1,053$0.47214$497.16
5,022$0.42248$2,121.69
Manufacturers Standard Package