Upgrade

CL05B683KA54PNC | |
|---|---|
DigiKey Part Number | 1276-CL05B683KA54PNCTR-ND - Tape & Reel (TR) 1276-CL05B683KA54PNCCT-ND - Cut Tape (CT) 1276-CL05B683KA54PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B683KA54PNC |
Description | CAP CER 68NF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B683KA54PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03200 | $0.32 |
| 50 | $0.02160 | $1.08 |
| 100 | $0.01850 | $1.85 |
| 500 | $0.01318 | $6.59 |
| 1,000 | $0.01155 | $11.55 |
| 2,500 | $0.00985 | $24.62 |
| 5,000 | $0.00882 | $44.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00759 | $75.90 |
| 20,000 | $0.00645 | $129.00 |
| 30,000 | $0.00641 | $192.30 |
| 50,000 | $0.00637 | $318.50 |
| 70,000 | $0.00634 | $443.80 |
| 100,000 | $0.00613 | $613.00 |
| 120,000 | $0.00602 | $722.40 |
| 240,000 | $0.00574 | $1,377.60 |
| 250,000 | $0.00566 | $1,415.00 |


