
CL10B683KA8WPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B683KA8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B683KA8WPNCCT-ND - Cut Tape (CT) 1276-CL10B683KA8WPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B683KA8WPNC |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02700 | $1.35 |
| 100 | $0.02310 | $2.31 |
| 500 | $0.01666 | $8.33 |
| 1,000 | $0.01469 | $14.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01096 | $43.84 |
| 8,000 | $0.00976 | $78.08 |
| 12,000 | $0.00969 | $116.28 |
| 20,000 | $0.00949 | $189.80 |
| 28,000 | $0.00914 | $255.92 |
| 40,000 | $0.00880 | $352.00 |
| 48,000 | $0.00864 | $414.72 |
| 96,000 | $0.00857 | $822.72 |

