CL10C101GB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.02072
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.14708
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.35000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.25959
Datasheet

Upgrade


YAGEO
In Stock: 15,000
Unit Price: $0.11000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C101GB8NNNC

DigiKey Part Number
1276-2161-2-ND - Tape & Reel (TR)
1276-2161-1-ND - Cut Tape (CT)
1276-2161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C101GB8NNNC
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C101GB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.