Upgrade
Upgrade
Upgrade

CL21A106KBYQNNE | |
|---|---|
DigiKey Part Number | 1276-CL21A106KBYQNNETR-ND - Tape & Reel (TR) 1276-CL21A106KBYQNNECT-ND - Cut Tape (CT) 1276-CL21A106KBYQNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KBYQNNE |
Description | CAP CER 10UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.20520 | $10.26 |
| 100 | $0.18370 | $18.37 |
| 500 | $0.14732 | $73.66 |
| 1,000 | $0.13609 | $136.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12686 | $253.72 |
| 4,000 | $0.11926 | $477.04 |
| 6,000 | $0.11546 | $692.76 |
| 10,000 | $0.11097 | $1,109.70 |
| 14,000 | $0.10878 | $1,522.92 |
| 20,000 | $0.10641 | $2,128.20 |
| 24,000 | $0.10528 | $2,526.72 |
| 48,000 | $0.10247 | $4,918.56 |



