Upgrade
Upgrade
Upgrade

CL21B104KBFWPJE | |
|---|---|
DigiKey Part Number  | 1276-CL21B104KBFWPJETR-ND - Tape & Reel (TR) 1276-CL21B104KBFWPJECT-ND - Cut Tape (CT) 1276-CL21B104KBFWPJEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL21B104KBFWPJE  | 
Description  | CAP CER 0.1UF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.12000 | $0.12 | 
| 10 | $0.06900 | $0.69 | 
| 50 | $0.04800 | $2.40 | 
| 100 | $0.04170 | $4.17 | 
| 500 | $0.03418 | $17.09 | 
| 1,000 | $0.03277 | $32.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.02570 | $51.40 | 
| 4,000 | $0.02412 | $96.48 | 
| 6,000 | $0.02162 | $129.72 | 
| 10,000 | $0.01713 | $171.30 | 
| 14,000 | $0.01653 | $231.42 | 
| 20,000 | $0.01645 | $329.00 | 
| 24,000 | $0.01589 | $381.36 | 
| 48,000 | $0.01577 | $756.96 | 
| 50,000 | $0.01576 | $788.00 | 




