
CL21B105KAFVPJE | |
---|---|
DigiKey Part Number | 1276-6756-2-ND - Tape & Reel (TR) 1276-6756-1-ND - Cut Tape (CT) 1276-6756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFVPJE |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFVPJE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.17500 | $1.75 |
100 | $0.11280 | $11.28 |
1,000 | $0.08063 | $80.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.06876 | $137.52 |
4,000 | $0.06494 | $259.76 |
6,000 | $0.06461 | $387.66 |
10,000 | $0.06110 | $611.00 |
14,000 | $0.05984 | $837.76 |
20,000 | $0.05963 | $1,192.60 |
50,000 | $0.05719 | $2,859.50 |
100,000 | $0.05512 | $5,512.00 |
200,000 | $0.05441 | $10,882.00 |