CL21B223KCFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.15000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 603
Unit Price: $0.13000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.25000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.25000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B223KCFNNNE

DigiKey Part Number
1276-2942-2-ND - Tape & Reel (TR)
1276-2942-1-ND - Cut Tape (CT)
1276-2942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B223KCFNNNE
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B223KCFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.