
CL31B103KHFXPNE | |
---|---|
DigiKey Part Number | 1276-CL31B103KHFXPNETR-ND - Tape & Reel (TR) 1276-CL31B103KHFXPNECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31B103KHFXPNE |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23000 | $2.30 |
100 | $0.15160 | $15.16 |
1,000 | $0.11077 | $110.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07722 | $154.44 |
4,000 | $0.07544 | $301.76 |
6,000 | $0.07506 | $450.36 |
10,000 | $0.07359 | $735.90 |
14,000 | $0.07257 | $1,015.98 |
20,000 | $0.07087 | $1,417.40 |
50,000 | $0.06758 | $3,379.00 |