CL31B106KOHVPNF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.34000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 1
Unit Price: $0.43000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.41000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.47000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.41000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2,000
Unit Price: $0.29000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.50000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KOHVPNF

DigiKey Part Number
1276-CL31B106KOHVPNFTR-ND - Tape & Reel (TR)
1276-CL31B106KOHVPNFCT-ND - Cut Tape (CT)
1276-CL31B106KOHVPNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KOHVPNF
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KOHVPNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.05307$2,122.80