Direct
Direct
Direct

CL32Y106KBJVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32Y106KBJVPJETR-ND - Tape & Reel (TR) 1276-CL32Y106KBJVPJECT-ND - Cut Tape (CT) 1276-CL32Y106KBJVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y106KBJVPJE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32Y106KBJVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.44080 | $22.04 |
| 100 | $0.40110 | $40.11 |
| 500 | $0.33420 | $167.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31350 | $313.50 |
| 2,000 | $0.29646 | $592.92 |
| 3,000 | $0.28793 | $863.79 |
| 5,000 | $0.27847 | $1,392.35 |
| 7,000 | $0.27295 | $1,910.65 |
| 10,000 | $0.26763 | $2,676.30 |
| 12,000 | $0.26511 | $3,181.32 |
| 24,000 | $0.25662 | $6,158.88 |
| 25,000 | $0.25617 | $6,404.25 |



