Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SPMWH1228FD5WAQMRJ | |
|---|---|
| DigiKey Part Number | 1510-SPMWH1228FD5WAQMRJTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SPMWH1228FD5WAQMRJ | 
| Description | LED LM281B+ COOL WHT 5700K 1113 | 
| Customer Reference | |
| Detailed Description | LED Lighting LM281B+ White, Cool 5700K 3V 150mA 120° 1113 (2835 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 5700K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 79lm (77lm ~ 81lm) | |
| Current - Test | 150mA | |
| Voltage - Forward (Vf) (Typ) | 3V | |
| Lumens/Watt @ Current - Test | 176 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 200mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1113 (2835 Metric) | |
| Supplier Device Package | 1113 | |
| Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 25°C/W | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico