
SL-LU352B001WW | |
|---|---|
DigiKey Part Number | 1510-SL-LU352B001WW-ND |
Manufacturer | |
Manufacturer Product Number | SL-LU352B001WW |
Description | SL-LU352B001WW |
Customer Reference | |
Detailed Description | 3.5A 29 ~ 82V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 29 ~ 82V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 200 W | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 89°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.66" W x 1.56" H (221.0mm x 67.6mm x 39.6mm) | |
Approval Agency | cURus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |

