SPMWHHN29AQ5SKDMRM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHHN29AQ5SKDMRM

DigiKey Part Number
1510-SPMWHHN29AQ5SKDMRMTR-ND - Tape & Reel (TR)
1510-SPMWHHN29AQ5SKDMRMCT-ND - Cut Tape (CT)
1510-SPMWHHN29AQ5SKDMRMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHHN29AQ5SKDMRM
Description
LED LM283N+ WARM WHT 2200K 1113
Customer Reference
Detailed Description
LED Lighting LM283N+ White, Warm 2200K 9.4V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
93lm (85lm ~ 100lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.4V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
80
Current - Max
110mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
1113
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes