
ADM6-30-08.5-L-4-2-A-TR | |
---|---|
DigiKey Part Number | 612-ADM6-30-08.5-L-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-30-08.5-L-4-2-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM6-30-08.5-L-4-2-A-TR |
Description | CONN 0.635MM HDR 120POS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 16mm | |
Height Above Board | 0.409" (10.39mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.65000 | $21.65 |
10 | $18.39700 | $183.97 |
25 | $17.24480 | $431.12 |
50 | $16.70760 | $835.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $13.10400 | $2,948.40 |