CLT-104-02-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-104-02-G-D

DigiKey Part Number
SAM1165-04-ND
Manufacturer
Manufacturer Product Number
CLT-104-02-G-D
Description
CONN RCPT 8POS 0.079 GOLD SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-104-02-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 529
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.35000$4.35
10$3.76900$37.69
100$3.18890$318.89
500$2.53662$1,268.31
1,000$2.06554$2,065.54
5,000$1.88435$9,421.75
10,000$1.81188$18,118.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100POS 0.079 GOLD SMD
In-Stock: 17
Unit Price: $11.51000
CONN RCPT 98POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $19.24000
CONN RCPT 96POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $18.91000
CONN RCPT 94POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $18.58000
CONN RCPT 92POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $18.25000