Similar
HSEC8-140-01-L-DV-A-BL-TR | |
|---|---|
DigiKey Part Number  | HSEC8-140-01-L-DV-A-BL-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | HSEC8-140-01-L-DV-A-BL-TR  | 
Description  | CONN EDGE DUAL FMALE 80POS 0.031  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HSEC8-140-01-L-DV-A-BL-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Card Type  | Non Specified - Dual Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 40  | |
Number of Positions  | 80  | |
Card Thickness  | 0.062" (1.57mm)  | |
Number of Rows  | 2  | |
Pitch  | 0.031" (0.80mm)  | |
Read Out  | Dual  | |
Features  | Board Guide, Board Lock  | |
Mounting Type  | Surface Mount  | |
Termination  | Solder  | |
Contact Material  | Beryllium Copper  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Contact Type  | Cantilever  | |
Color  | Black  | |
Flange Feature  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material - Insulation  | Liquid Crystal Polymer (LCP)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | $5.89200 | $736.50 | 


