
HW-03-17-L-S-250-SM | |
---|---|
DigiKey Part Number | HW-03-17-L-S-250-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-03-17-L-S-250-SM |
Description | CONN HDR 3POS 0.1 STACK SMD GOLD |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.415" (10.541mm) | |
Length - Post (Mating) | 0.165" (4.191mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |