
LCW-106-10-G-S-300 | |
---|---|
DigiKey Part Number | 612-LCW-106-10-G-S-300-ND |
Manufacturer | |
Manufacturer Product Number | LCW-106-10-G-S-300 |
Description | .100" FRICTION LOCK TERMINAL STR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.300" (7.62mm) | |
Contact Length - Post | 0.430" (10.92mm) | |
Overall Contact Length | 0.830" (21.08mm) | |
Insulation Height | 0.310" (7.87mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |