Similar

QFS-026-04.25-L-D-RF1-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-L-D-RF1-TR-ND - Tape & Reel (TR) 612-QFS-026-04.25-L-D-RF1-TRCT-ND - Cut Tape (CT) 612-QFS-026-04.25-L-D-RF1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-RF1-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 (52 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-RF1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 (52 + 2 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), RF Jacks (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $16.03000 | $160.30 |
| 25 | $15.43000 | $385.75 |
| 50 | $15.06000 | $753.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $12.58007 | $1,887.01 |
| 300 | $11.76000 | $3,528.00 |
| 750 | $11.12400 | $8,343.00 |


