Similar

QMS-052-05.75-L-D-PC4-TR | |
|---|---|
DigiKey Part Number  | QMS-052-05.75-L-D-PC4-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | QMS-052-05.75-L-D-PC4-TR  | 
Description  | CONN HDR 104POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 112 (104 + 8 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold  | 
EDA/CAD Models  | QMS-052-05.75-L-D-PC4-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | Header, Outer Shroud Contacts  | |
Number of Positions  | 112 (104 + 8 Power)  | |
Pitch  | 0.025" (0.64mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount, Through Hole  | |
Features  | Board Guide, Ground Bus (Plane), Power Pins (8)  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Mated Stacking Heights  | 10mm, 12mm  | |
Height Above Board  | 0.212" (5.38mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | $13.93000 | $2,089.50 | 


