
TW-02-01-L-S-128-073 | |
---|---|
DigiKey Part Number | 612-TW-02-01-L-S-128-073-ND |
Manufacturer | |
Manufacturer Product Number | TW-02-01-L-S-128-073 |
Description | CONN BRD STACK 2.00 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-02-01-L-S-128-073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.323" (8.204mm) | |
Length - Post (Mating) | 0.122" (3.099mm) | |
Length - Stack Height | 0.128" (3.251mm) | |
Length - Tail | 0.073" (1.854mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |