ZF1-16-01-T-WT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF1-16-01-T-WT-TR

DigiKey Part Number
612-ZF1-16-01-T-WT-TR-ND - Tape & Reel (TR)
612-ZF1-16-01-T-WT-TRCT-ND - Cut Tape (CT)
612-ZF1-16-01-T-WT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZF1-16-01-T-WT-TR
Description
CONN FFC BOTTOM 16POS 1MM R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
50$1.22000$61.00
100$0.99000$99.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$0.84000$714.00
1,700$0.71250$1,211.25
Manufacturers Standard Package