9RA0612S4001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: $21.60000
9RA0612P4J001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0612S4001

DigiKey Part Number
1688-9RA0612S4001-ND
Manufacturer
Manufacturer Product Number
9RA0612S4001
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.3 CFM (0.652m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$19.31000$19.31
10$15.84500$158.45
25$14.53120$363.28
80$13.37975$1,070.38
Manufacturers Standard Package