INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4636LS

DigiKey Part Number
2156-2SC4636LS-600057-ND
Manufacturer
Sanyo
Manufacturer Product Number
2SC4636LS
Description
TRANS NPN 1800V 0.01A TO220FI
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 1800 V 10 mA 6MHz 2 W Through Hole TO-220FI(LS)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 mA
Voltage - Collector Emitter Breakdown (Max)
1800 V
Vce Saturation (Max) @ Ib, Ic
5V @ 40µA, 200µA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 100µA, 5V
Power - Max
2 W
Frequency - Transition
6MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FI(LS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
44$1.59000$69.96