
ST-RJ11-R-FT | |
---|---|
DigiKey Part Number | 3132-ST-RJ11-R-FT-ND |
Manufacturer | |
Manufacturer Product Number | ST-RJ11-R-FT |
Description | RJ11 Breakout Board with Feet |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | RJ11 | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 1.800" W (50.80mm x 45.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |
10 | $12.49000 | $124.90 |
30 | $11.99000 | $359.70 |