
0034.1516.TR | |
|---|---|
DigiKey Part Number  | 486-0034.1516.TR-ND - Tape & Reel (TR) 486-0034.1516.TRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0034.1516.TR  | 
Description  | FUSE GLASS 1A 250VAC 5X20MM  | 
Customer Reference  | |
Detailed Description  | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Melting I²t  | 1.13  | |
Approval Agency  | cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.213" Dia x 0.886" L (5.40mm x 22.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.26000 | $1.26 | 
| 5 | $1.04400 | $5.22 | 
| 10 | $0.96300 | $9.63 | 
| 50 | $0.79920 | $39.96 | 
| 100 | $0.73740 | $73.74 | 
| 250 | $0.66276 | $165.69 | 
| 500 | $0.61114 | $305.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.56333 | $563.33 | 
| 2,000 | $0.51901 | $1,038.02 | 

