
0034.7221 | |
---|---|
DigiKey Part Number | 486-2693-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7221 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 67.2 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
5 | $1.01400 | $5.07 |
10 | $0.93600 | $9.36 |
50 | $0.77680 | $38.84 |
100 | $0.71660 | $71.66 |
300 | $0.63053 | $189.16 |
500 | $0.59396 | $296.98 |
1,000 | $0.54749 | $547.49 |
5,000 | $0.45223 | $2,261.15 |