0034.7309 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,567
Unit Price: $1.16000
Datasheet
MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7309

DigiKey Part Number
486-7091-2-ND - Tape & Reel (TR)
486-7091-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7309
Description
FUSE BRD MNT 250MA 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.258
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.54000$0.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.57827$433.70
1,500$0.53289$799.33
2,250$0.50788$1,142.73
3,750$0.47791$1,792.16
5,250$0.45904$2,409.96
7,500$0.44125$3,309.38
Manufacturers Standard Package