0751.0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0751.0503

DigiKey Part Number
0751.0503-ND
Manufacturer
Manufacturer Product Number
0751.0503
Description
FUSE CLIP CARTRDGE 1500V 32A PCB
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Fuse Clip 32 A 1500V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia (10mm)
Current Rating (Amps)
32 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
1500V
Orientation
Horizontal
Termination Style
-
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,616
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1.33000$1.33
5$1.10200$5.51
10$1.01600$10.16
50$0.84300$42.15
100$0.77780$77.78
250$0.69904$174.76
500$0.64460$322.30
1,000$0.59415$594.15
5,000$0.49070$2,453.50
Manufacturers Standard Package