3413.0329.26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $0.52000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $0.83000
Datasheet
USx 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0329.26

DigiKey Part Number
486-3413.0329.26TR-ND - Tape & Reel (TR)
486-3413.0329.26CT-ND - Cut Tape (CT)
486-3413.0329.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0329.26
Description
FUSE BOARD MOUNT 12A 32VAC 63VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0329.26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
33.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.0043 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28250$4,237.50
Manufacturers Standard Package