




4404.0038 | |
---|---|
DigiKey Part Number | 486-2402-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0038 |
Description | CIR BRKR THRM 15A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.62000 | $4.62 |
5 | $3.83400 | $19.17 |
10 | $3.53900 | $35.39 |
50 | $2.93520 | $146.76 |
100 | $2.70730 | $270.73 |
300 | $2.38003 | $714.01 |
500 | $2.24076 | $1,120.38 |
1,000 | $2.06375 | $2,063.75 |
5,000 | $1.86000 | $9,300.00 |