



4430.1729 | |
---|---|
DigiKey Part Number | 486-5053-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1729 |
Description | CIR BRKR THRM 16A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.71000 | $37.71 |
5 | $31.28800 | $156.44 |
20 | $26.61950 | $532.39 |
60 | $23.39750 | $1,403.85 |
100 | $22.02620 | $2,202.62 |
260 | $19.65619 | $5,110.61 |
500 | $18.69000 | $9,345.00 |