



4430.2085 | |
---|---|
DigiKey Part Number | 486-5103-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2085 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.64000 | $23.64 |
5 | $19.61000 | $98.05 |
20 | $16.68800 | $333.76 |
60 | $14.67367 | $880.42 |
100 | $13.81660 | $1,381.66 |
260 | $12.33592 | $3,207.34 |
500 | $11.40704 | $5,703.52 |