4430.2736 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $17.56300
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $17.56300
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 19
Unit Price: $34.21000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.98000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $40.86900
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $58.87000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $28.18000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $71.14000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $96.75000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $59.42000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $57.93000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $28.18000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.57000
Datasheet
4430.2736
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4430.2736
4430.2736
4430.2736

4430.2736

DigiKey Part Number
486-5154-ND
Manufacturer
Manufacturer Product Number
4430.2736
Description
CIR BRKR THRM 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
-
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.18000$28.18
5$23.38400$116.92
20$19.89850$397.97
60$17.49383$1,049.63
100$16.47080$1,647.08
260$14.70315$3,822.82
500$13.59400$6,797.00
Manufacturers Standard Package