



4435.0008 | |
---|---|
DigiKey Part Number | 486-5281-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0008 |
Description | CIR BRKR THRM 1A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.14000 | $28.14 |
5 | $23.34600 | $116.73 |
10 | $21.53900 | $215.39 |
50 | $17.84460 | $892.23 |
100 | $16.44470 | $1,644.47 |
250 | $14.74872 | $3,687.18 |
500 | $13.57248 | $6,786.24 |