
7022.0640 | |
---|---|
DigiKey Part Number | 486-1947-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0640 |
Description | FUSE CERAMIC 2.5A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150kA | |
Melting I²t | 1.8 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.12000 | $7.12 |
5 | $5.90800 | $29.54 |
10 | $5.45200 | $54.52 |
50 | $4.52140 | $226.07 |
100 | $4.16960 | $416.96 |
300 | $3.66427 | $1,099.28 |
500 | $3.44912 | $1,724.56 |
1,000 | $3.17558 | $3,175.58 |